5962-9466904QYC vs SMJ320C40TABS60 feature comparison

5962-9466904QYC Texas Instruments

Buy Now Datasheet

SMJ320C40TABS60 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description GQFF, TPAK352,3.0SQ DIE, TAB,325PINS,.01
Pin Count 352 325
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width 32 32
Format FLOATING POINT FIXED POINT
Integrated Cache YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CQFP-F352 S-XUUC-N325
Length 48 mm
Low Power Mode YES NO
Number of DMA Channels 6
Number of Terminals 352 325
Number of Timers 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code GQFF DIE
Package Equivalence Code TPAK352,3.0SQ TAB,325PINS,.01
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
RAM (words) 8192 8192
ROM (words) 4G
Screening Level MIL-PRF-38535 Class Q 38535Q/M;38534H;883B
Seated Height-Max 3.34 mm
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form FLAT NO LEAD
Terminal Pitch 0.5 mm 0.254 mm
Terminal Position QUAD UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 48 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1

Compare 5962-9466904QYC with alternatives

Compare SMJ320C40TABS60 with alternatives