5962-9466904Q9A vs SM320C40TABC50 feature comparison

5962-9466904Q9A Texas Instruments

Buy Now Datasheet

SM320C40TABC50 Texas Instruments

Buy Now Datasheet
No
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
DIE
DIE, DIE OR CHIP DIE, TAB,325PINS,.01
325 325
not_compliant unknown
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
31 31
YES YES
32 32
YES YES
60 MHz 50 MHz
32 32
FLOATING POINT FIXED POINT
MULTIPLE MULTIPLE
R-XUUC-N325 S-XUUC-N325
YES NO
325 325
125 °C 85 °C
-55 °C -25 °C
UNSPECIFIED UNSPECIFIED
DIE DIE
DIE OR CHIP TAB,325PINS,.01
RECTANGULAR SQUARE
UNCASED CHIP UNCASED CHIP
NOT SPECIFIED
Not Qualified Not Qualified
8192 8192
MIL-PRF-38535 Class Q
950 mA 850 mA
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY OTHER
NO LEAD NO LEAD
UPPER UPPER
NOT SPECIFIED
DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
1 1
0.254 mm

Compare 5962-9466904Q9A with alternatives

Compare SM320C40TABC50 with alternatives