5962-9466902QXX vs SMJ320C40HFHM33 feature comparison

5962-9466902QXX Texas Instruments

Buy Now

SMJ320C40HFHM33 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code PGA
Package Description PGA, GQFF, TPAK352,3.0SQ
Pin Count 325
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 33.33 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 R-CQFP-F352
Low Power Mode YES NO
Number of Terminals 325 352
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA GQFF
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, GUARD RING
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q 38535Q/M;38534H;883B
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG FLAT
Terminal Position PERPENDICULAR QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Bit Size 32
Length 48 mm
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Timers 2
On Chip Data RAM Width 32
Package Equivalence Code TPAK352,3.0SQ
RAM (words) 1024
Seated Height-Max 3.34 mm
Terminal Pitch 0.5 mm
Width 48 mm

Compare 5962-9466902QXX with alternatives

Compare SMJ320C40HFHM33 with alternatives