5962-9466902QXX vs 5962-9466904QUA feature comparison

5962-9466902QXX Texas Instruments

Buy Now

5962-9466904QUA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code PGA DIE
Package Description PGA, DIE, TAB,325PINS,.01
Pin Count 325 325
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 60 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 S-XUUC-N325
Low Power Mode YES YES
Number of Terminals 325 325
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code PGA DIE
Package Shape SQUARE SQUARE
Package Style GRID ARRAY UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG NO LEAD
Terminal Position PERPENDICULAR UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Rohs Code No
Bit Size 32
Package Equivalence Code TAB,325PINS,.01
RAM (words) 8192

Compare 5962-9466902QXX with alternatives

Compare 5962-9466904QUA with alternatives