5962-9466902Q9C vs SMJ320C40TBBM40/10 feature comparison

5962-9466902Q9C Texas Instruments

Buy Now Datasheet

SMJ320C40TBBM40/10 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIE DIE
Package Description DIE, DIE OR CHIP DIE, TAB,325PINS,.01
Pin Count 325 325
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code R-XUUC-N325 X-XUUC-N325
JESD-609 Code e4
Low Power Mode YES YES
Number of Terminals 325 325
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP TAB,325PINS,.01
Package Shape RECTANGULAR UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
RAM (words) 8192 8192
Screening Level MIL-PRF-38535 Class Q 38535Q/M;38534H;883B
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Terminal Pitch 0.254 mm

Compare 5962-9466902Q9C with alternatives

Compare SMJ320C40TBBM40/10 with alternatives