5962-9465701HXA
vs
MHD2815SF/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CRANE ELECTRONICS INC
CRANE ELECTRONICS INC
Package Description
,
DIP, DIP10,.8,400TB
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
16 V
16 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-MDMA-P10
R-XDMA-P10
JESD-609 Code
e0
e4
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
15.15 V
15.15 V
Output Voltage-Min
14.85 V
14.85 V
Output Voltage-Nom
15 V
15 V
Package Body Material
METAL
UNSPECIFIED
Package Code
DMA
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534
MIL-PRF-38534 Class H
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
GOLD OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
20 W
20 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
3
Efficiency (Main Output)
84%
Line Regulation-Max
0.208%
Load Regulation-Max
0.333%
Output Current-Max
1.33 A
Package Equivalence Code
DIP10,.8,400TB
Protections
CURRENT
Terminal Pitch
10.16 mm