5962-9465701HXA
vs
MHD2815S/ES
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERPOINT CORP
CRANE ELECTRONICS INC
Part Package Code
DFM
Package Description
DIP, DIP10,.8,400
DIP, DIP10,.8,400
Pin Count
10
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Input Voltage-Max
40 V
40 V
Input Voltage-Min
16 V
16 V
JESD-30 Code
R-MDIP-T10
R-MDMA-P10
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1.33 A
1.33 A
Output Voltage-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Code
DIP
DIP
Package Equivalence Code
DIP10,.8,400
DIP10,.8,400
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38534
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
10.16 mm
10.16 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
84%
Input Voltage-Nom
28 V
JESD-609 Code
e3
Line Regulation-Max
0.208%
Load Regulation-Max
0.333%
Number of Functions
1
Number of Outputs
1
Output Voltage-Max
15.15 V
Output Voltage-Min
14.85 V
Protections
CURRENT
Terminal Finish
TIN
Total Power Output-Max
20 W
Trim/Adjustable Output
NO
Compare 5962-9465701HXA with alternatives