5962-9463301MLA
vs
AD660SQ/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
ANALOG DEVICES INC
Package Description
CERAMIC, DIP-24
DIP-24
Reach Compliance Code
unknown
not_compliant
Analog Output Voltage-Max
10 V
10 V
Analog Output Voltage-Min
-10 V
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL, PARALLEL, 8 BITS
SERIAL, PARALLEL, 8 BITS
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.0031%
0.0061%
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
38535Q/M;38534H;883B
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
DIP
Pin Count
24
Manufacturer Package Code
Q-24-1
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Package Equivalence Code
DIP24,.3
Seated Height-Max
5.08 mm
Settling Time-Max
13 µs
Settling Time-Nom (tstl)
10 µs
Supply Current-Max
18 mA
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962-9463301MLA with alternatives
Compare AD660SQ/883B with alternatives