5962-9463001HXA vs ASA2815S/ES feature comparison

5962-9463001HXA Anaren Microwave

Buy Now Datasheet

ASA2815S/ES International Rectifier

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ANAREN INC LAMBDA ADVANCED ANALOG INC
Package Description HERMETICALLY SEALED, 8 PIN PACKAGE ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 50 V 40 V
Input Voltage-Min 11 V 16 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code S-XDMA-P8 R-MDIP-P8
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 16.5 V 15.3 V
Output Voltage-Min 13.5 V 14.7 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED METAL
Package Code DMA
Package Shape SQUARE RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 5.4 W
Trim/Adjustable Output YES NO
Base Number Matches 1 2
Pbfree Code No
Load Regulation-Max 0.333%

Compare 5962-9463001HXA with alternatives

Compare ASA2815S/ES with alternatives