5962-9462301HXC
vs
AHF2815T/HBPBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INTERNATIONAL RECTIFIER CORP
Package Description
DIP, DIP18,.8,200
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL +/-15V OUTPUT AVAILABLE
ADDITIONAL -/+15V OUTPUTS AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
16 V
16 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-MDMA-P8
R-XDMA-P8
JESD-609 Code
e4
Number of Functions
1
1
Number of Outputs
3
3
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1.2 A
Output Voltage-Max
5.05 V
5.1 V
Output Voltage-Min
4.95 V
4.9 V
Output Voltage-Nom
5 V
5 V
Package Body Material
METAL
UNSPECIFIED
Package Code
DIP
DMA
Package Equivalence Code
DIP18,.8,200
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
5.08 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
8 W
8 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Load Regulation-Max
1%
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare 5962-9462301HXC with alternatives
Compare AHF2815T/HBPBF with alternatives