5962-9461204HXA
vs
WF512K32F-150HC5
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AEROFLEX PLAINVIEW
|
WHITE MICROELECTRONICS
|
Part Package Code |
PGA
|
|
Package Description |
HIP,
|
|
Pin Count |
66
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.32.00.51
|
|
Access Time-Max |
70 ns
|
150 ns
|
Additional Feature |
USER CONFIGURABLE AS 2M X 8
|
USER CONFIGURABLE AS 2M X 8
|
Alternate Memory Width |
16
|
16
|
JESD-30 Code |
S-CHIP-P66
|
S-XHIP-P66
|
JESD-609 Code |
e0
|
|
Length |
28.7 mm
|
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
FLASH MODULE
|
FLASH MODULE
|
Memory Width |
32
|
32
|
Number of Functions |
1
|
1
|
Number of Terminals |
66
|
66
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
512KX32
|
512KX32
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
HIP
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
6.22 mm
|
|
Supply Current-Max |
0.24 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
HEX
|
HEX
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
28.7 mm
|
|
Base Number Matches |
1
|
1
|
Output Characteristics |
|
3-STATE
|
|
|
|
Compare 5962-9461204HXA with alternatives
Compare WF512K32F-150HC5 with alternatives