5962-9461115HMA vs WS512K32-20G2TQ feature comparison

5962-9461115HMA White Electronic Designs Corp

Buy Now Datasheet

WS512K32-20G2TQ Mercury Systems Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP MERCURY SYSTEMS INC
Package Description CERAMIC, QFP-68 ,
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
I/O Type COMMON
JESD-30 Code S-CQFP-G68 S-CQMA-G68
JESD-609 Code e0 e4
Length 22.352 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX32 512KX32
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP
Package Equivalence Code QFP68,.99SQ,50
Package Shape SQUARE SQUARE
Package Style FLATPACK MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 5.08 mm
Standby Current-Max 0.24 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.65 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 22.352 mm
Base Number Matches 5 4
Rohs Code No
Additional Feature USER CONFIGURABLE AS 2M X 8
Alternate Memory Width 16

Compare WS512K32-20G2TQ with alternatives