5962-9461113HTX vs 5962-9559515HAC feature comparison

5962-9461113HTX White Microelectronics

Buy Now Datasheet

5962-9559515HAC Mercury Systems Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WHITE MICROELECTRONICS MERCURY SYSTEMS INC
Package Description PGA-66 QFP,
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 25 ns
JESD-30 Code S-CPGA-P66 S-CQFP-G68
JESD-609 Code e0 e4
Length 27.305 mm 22.355 mm
Memory Density 16777216 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 66 68
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 4.5974 mm 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 27.305 mm 22.36 mm
Base Number Matches 5 4

Compare 5962-9461113HTX with alternatives

Compare 5962-9559515HAC with alternatives