5962-9461113HTC
vs
5962-9461113HTC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
MERCURY SYSTEMS INC
Package Description
PGA, PGA66,11X11
PGA,
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
25 ns
I/O Type
COMMON
JESD-30 Code
S-XPGA-P66
S-CPGA-P66
Memory Density
16777216 bit
16777216 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
32
32
Number of Terminals
66
66
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
512KX32
512KX32
Output Characteristics
3-STATE
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA66,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Standby Current-Max
0.19 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.57 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Base Number Matches
1
1
JESD-609 Code
e4
Length
27.305 mm
Number of Functions
1
Seated Height-Max
4.5974 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
GOLD
Width
27.305 mm
Compare 5962-9461113HTC with alternatives
Compare 5962-9461113HTC with alternatives