5962-9461111HAC vs 5962-9461111HAC feature comparison

5962-9461111HAC Micross Components

Buy Now Datasheet

5962-9461111HAC White Electronic Designs Corp

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS WHITE ELECTRONIC DESIGNS CORP
Part Package Code QFP
Package Description QFP, QFP68,.99SQ,50 CERAMIC, QFP-68
Pin Count 68
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
I/O Type COMMON COMMON
JESD-30 Code S-CQFP-G68 S-CQFP-G68
JESD-609 Code e4 e4
Length 22.35 mm 22.35 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX32 512KX32
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Equivalence Code QFP68,.99SQ,50 QFP68,.99SQ,50
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class H MIL-PRF-38534 Class H
Seated Height-Max 5.1 mm 5.1 mm
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.625 mA 0.625 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 22.35 mm 22.35 mm
Base Number Matches 1 1

Compare 5962-9461111HAC with alternatives

Compare 5962-9461111HAC with alternatives