5962-9461111HAA
vs
WS512K32-55G2LQ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WHITE ELECTRONIC DESIGNS CORP
|
MERCURY SYSTEMS INC
|
Package Description |
CERAMIC, QFP-68
|
QFP,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
55 ns
|
55 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
S-CQFP-G68
|
S-CQFP-G68
|
JESD-609 Code |
e0
|
e4
|
Length |
22.35 mm
|
22.36 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
SRAM MODULE
|
SRAM MODULE
|
Memory Width |
32
|
32
|
Number of Functions |
1
|
1
|
Number of Terminals |
68
|
68
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
512KX32
|
512KX32
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP68,.99SQ,50
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38534 Class H
|
MIL-STD-883
|
Seated Height-Max |
5.1 mm
|
5.1 mm
|
Standby Voltage-Min |
2 V
|
|
Supply Current-Max |
0.625 mA
|
0.66 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
22.35 mm
|
22.36 mm
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
No
|
Additional Feature |
|
USER CONFIGURABLE AS 2M X 8
|
Alternate Memory Width |
|
16
|
|
|
|
Compare 5962-9461111HAA with alternatives
Compare WS512K32-55G2LQ with alternatives