5962-9461110HMC
vs
WS512K32-17G2Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
WHITE ELECTRONIC DESIGNS CORP
Package Description
CO-FIRED CERAMIC, QFP-68
22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
17 ns
17 ns
JESD-30 Code
S-CQFP-G68
S-CQFP-G68
JESD-609 Code
e4
e0
Length
22.352 mm
22.4 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
CACHE SRAM MODULE
SRAM MODULE
Memory Width
32
8
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
524288 words
2097152 words
Number of Words Code
512000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
512KX32
2MX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
5.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
22.352 mm
22.4 mm
Base Number Matches
8
2
Rohs Code
No
Additional Feature
USER CONFIGURABLE AS 512K X 32
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
QFP68,.99SQ,50
Standby Current-Max
0.012 A
Standby Voltage-Min
2 V
Supply Current-Max
0.52 mA
Compare 5962-9461110HMC with alternatives
Compare WS512K32-17G2Q with alternatives