5962-9461105HAC vs AS8S512K32Q1-55/Q feature comparison

5962-9461105HAC White Electronic Designs Corp

Buy Now

AS8S512K32Q1-55/Q Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP MICROSS COMPONENTS
Package Description CO-FIRED CERAMIC, QFP-68 QFP, QFP68,.99SQ,50
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
Additional Feature USER CONFIGURABLE AS 2M X 8
Alternate Memory Width 16
I/O Type COMMON COMMON
JESD-30 Code S-CQFP-G68 S-CQFP-G68
JESD-609 Code e4 e0
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX32 512KX32
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Equivalence Code QFP68,.99SQ,50 QFP68,.99SQ,50
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Seated Height-Max 5.1 mm 5.08 mm
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.625 mA 0.55 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Part Package Code QFP
Pin Count 68
Length 22.352 mm
Standby Current-Max 0.08 A
Width 22.352 mm

Compare 5962-9461105HAC with alternatives

Compare AS8S512K32Q1-55/Q with alternatives