5962-9459701MPA vs OPA621KP feature comparison

5962-9459701MPA Texas Instruments

Buy Now Datasheet

OPA621KP Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP8,.3 PLASTIC, DIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 25 µA 30 µA
Frequency Compensation YES (AVCL>=2) YES (AVCL>=2)
Input Offset Voltage-Max 3000 µV 1000 µV
JESD-30 Code R-CDIP-T8 R-PDIP-T8
JESD-609 Code e0
Length 10.005 mm 9.59 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.33 mm
Slew Rate-Min 200 V/us 350 V/us
Supply Current-Max 15 mA 30 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 500 160
Wideband YES
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Average Bias Current-Max (IIB) 40 µA
Common-mode Reject Ratio-Nom 75 dB
Slew Rate-Nom 500 V/us
Unity Gain BW-Nom 500000

Compare 5962-9459701MPA with alternatives

Compare OPA621KP with alternatives