5962-9459201MYX vs 5962-9165501MXX feature comparison

5962-9459201MYX Texas Instruments

Buy Now Datasheet

5962-9165501MXX Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QFF, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 100K 100K
JESD-30 Code S-GQFP-F24 R-GDIP-T24
Length 9.398 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 2
Number of Inputs 16 8
Number of Outputs 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFF DIP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 2.4 ns 3 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 2.159 mm 5.72 mm
Surface Mount YES NO
Technology ECL ECL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 9.398 mm 10.16 mm
Base Number Matches 3 3

Compare 5962-9459201MYX with alternatives

Compare 5962-9165501MXX with alternatives