5962-9459101VYX
vs
100341FC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
QFF,
|
QFF, QFL24,.4SQ
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
100K
|
100K
|
JESD-30 Code |
S-GQFP-F24
|
S-GQFP-F24
|
Length |
9.398 mm
|
|
Logic IC Type |
PARALLEL IN PARALLEL OUT
|
PARALLEL IN PARALLEL OUT
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
QFF
|
QFF
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Propagation Delay (tpd) |
2.8 ns
|
2.8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Seated Height-Max |
2.159 mm
|
2.159 mm
|
Supply Voltage-Max (Vsup) |
-5.7 V
|
-5.7 V
|
Supply Voltage-Min (Vsup) |
-4.2 V
|
-4.2 V
|
Supply Voltage-Nom (Vsup) |
-5.2 V
|
-4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
9.398 mm
|
|
fmax-Min |
400 MHz
|
425 MHz
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
Additional Feature |
|
HOLD MODE
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
3 pF
|
Max Frequency@Nom-Sup |
|
425000000 Hz
|
Package Equivalence Code |
|
QFL24,.4SQ
|
Power Supply Current-Max (ICC) |
|
167 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 5962-9459101VYX with alternatives
Compare 100341FC with alternatives