5962-9457901VXA
vs
100331DC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP, DIP24,.4
0.400 INCH, CERAMIC, DIP-24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL CLOCK
WITH ADDITIONAL COMMON CLOCK; SET AND RESET INPUTS
Family
100K
100K
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
JESD-609 Code
e0
e0
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
375000000 Hz
375000000 Hz
Number of Bits
6
1
Number of Functions
1
3
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.4
DIP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
135 mA
122 mA
Propagation Delay (tpd)
2.6 ns
2 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.72 mm
5.72 mm
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
10.16 mm
10.16 mm
fmax-Min
375 MHz
375 MHz
Base Number Matches
1
4
Rohs Code
No
Part Package Code
DIP
Pin Count
24
Output Characteristics
OPEN-EMITTER
Prop. Delay@Nom-Sup
2 ns
Compare 5962-9457901VXA with alternatives
Compare 100331DC with alternatives