5962-9457001HZA vs 5962-9457001HZC feature comparison

5962-9457001HZA Advanced Analog

Buy Now

5962-9457001HZC Advanced Analog

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED ANALOG ADVANCED ANALOG
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 400 V 400 V
Input Voltage-Min 160 V 160 V
Input Voltage-Nom 270 V 270 V
JESD-30 Code R-XDFM-P12 R-XDFM-P12
JESD-609 Code e0 e4
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 120 W 120 W
Trim/Adjustable Output YES YES
Base Number Matches 2 2

Compare 5962-9457001HZA with alternatives

Compare 5962-9457001HZC with alternatives