5962-9457001HYX vs AFL27015SY feature comparison

5962-9457001HYX Infineon Technologies AG

Buy Now

AFL27015SY International Rectifier

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG LAMBDA ADVANCED ANALOG INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 400 V 400 V
Input Voltage-Min 160 V 160 V
Input Voltage-Nom 270 V 270 V
JESD-30 Code R-XDFM-F12 R-XDMA-P12
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -20 °C
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Technology HYBRID HYBRID
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD
Terminal Form FLAT PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 120 W 66 W
Trim/Adjustable Output YES YES
Base Number Matches 2 2
Pbfree Code No
Package Description ,
Load Regulation-Max 1%
Output Voltage-Max 15.3 V
Output Voltage-Min 14.7 V
Package Code DMA

Compare 5962-9457001HYX with alternatives

Compare AFL27015SY with alternatives