5962-9452602VPX vs LP339N feature comparison

5962-9452602VPX National Semiconductor Corporation

Buy Now

LP339N National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP-14
Pin Count 8 14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.001 µA 0.04 µA
Input Offset Voltage-Max 4000 µV 9000 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T14
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 4
Number of Terminals 8 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Type OPEN-COLLECTOR OPEN-DRAIN
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 8000 ns
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Rohs Code No
Bias Current-Max (IIB) @25C 0.025 µA
JESD-609 Code e0
Length 19.18 mm
Moisture Sensitivity Level 1
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) 260
Supply Current-Max 0.1 mA
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 40

Compare 5962-9452602VPX with alternatives

Compare LP339N with alternatives