5962-9451304MPA vs SG2843D-TR feature comparison

5962-9451304MPA Texas Instruments

Buy Now Datasheet

SG2843D-TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROSEMI CORP
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 SOP, SOP14,.25
Pin Count 8 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 12 V 25 V
Input Voltage-Min 9 V 8.2 V
Input Voltage-Nom 10 V 15 V
JESD-30 Code R-GDIP-T8 R-PDSO-G14
JESD-609 Code e0 e3
Length 9.58 mm 8.64 mm
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Current-Max 1 A 1 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.75 mm
Supply Current-Max (Isup) 25 mA
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount NO YES
Switcher Configuration BUCK-BOOST SINGLE
Switching Frequency-Max 1000 kHz 500 kHz
Technology BICMOS BIPOLAR
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.875 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1

Compare 5962-9451304MPA with alternatives

Compare SG2843D-TR with alternatives