5962-9451301MPA vs MC33262DR2 feature comparison

5962-9451301MPA Texas Instruments

Buy Now Datasheet

MC33262DR2 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ON SEMICONDUCTOR
Part Package Code DIP SOIC
Package Description CERAMIC, DIP-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER POWER FACTOR CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 12 V 30 V
Input Voltage-Min 8.2 V 9 V
Input Voltage-Nom 10 V 12 V
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Length 9.58 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 1 A 0.5 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.75 mm
Supply Current-Max (Isup) 25 mA 20 mA
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Nom (Vsup) 10 V 12 V
Surface Mount NO YES
Switcher Configuration BUCK-BOOST SINGLE
Switching Frequency-Max 1000 kHz
Technology BICMOS BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1

Compare 5962-9451301MPA with alternatives

Compare MC33262DR2 with alternatives