5962-9326103MEA
vs
UC3854DWTRG4
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
UNITRODE CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP, DIP16,.3
|
SOP, SOP16,.4
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
POWER FACTOR CONTROLLER
|
POWER FACTOR CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
35 V
|
30 V
|
Input Voltage-Min |
15 V
|
15 V
|
Input Voltage-Nom |
18 V
|
18 V
|
JESD-30 Code |
R-GDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e4
|
Length |
19.56 mm
|
10.285 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
1.5 A
|
1.5 A
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP16,.3
|
SOP16,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
2.65 mm
|
Surface Mount |
NO
|
YES
|
Switcher Configuration |
SINGLE
|
BOOST
|
Switching Frequency-Max |
118 kHz
|
200 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.49 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Moisture Sensitivity Level |
|
2
|
Output Voltage-Max |
|
7.6 V
|
Output Voltage-Min |
|
7.4 V
|
Output Voltage-Nom |
|
7.5 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max (Isup) |
|
10 mA
|
Supply Voltage-Max (Vsup) |
|
30 V
|
Supply Voltage-Nom (Vsup) |
|
18 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 5962-9326103MEA with alternatives
Compare UC3854DWTRG4 with alternatives