5962-9326102MEX vs 5962-9326101MEX feature comparison

5962-9326102MEX Unitrode Corporation

Buy Now Datasheet

5962-9326101MEX Unitrode Corporation

Buy Now Datasheet
Obsolete Obsolete
UNITRODE CORP UNITRODE CORP
, ,
unknown unknown
POWER FACTOR CONTROLLER POWER FACTOR CONTROLLER
CURRENT-MODE CURRENT-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
18 V 35 V
12 V 11 V
R-GDIP-T16 R-GDIP-T16
1 1
16 16
125 °C 125 °C
-55 °C -55 °C
1.5 A 1.5 A
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
MIL-STD-883 MIL-STD-883
NO NO
SINGLE SINGLE
200 kHz 200 kHz
BIPOLAR BIPOLAR
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
2 2

Compare 5962-9326102MEX with alternatives

Compare 5962-9326101MEX with alternatives