5962-9326102MEA vs UC1854AJ feature comparison

5962-9326102MEA Texas Instruments

Buy Now Datasheet

UC1854AJ Rochester Electronics LLC

Buy Now Datasheet
Yes
No
Active Active
TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
DIP
DIP, DIP16,.3 ,
16
not_compliant unknown
EAR99
8542.39.00.01
1999-11-03
POWER FACTOR CONTROLLER POWER FACTOR CONTROLLER
CURRENT-MODE CURRENT-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
20 V 18 V
10 V 12 V
18 V 18 V
R-GDIP-T16 R-CDIP-T16
e0
19.56 mm
1 1
16 16
125 °C 125 °C
-55 °C -55 °C
1.5 A 1.5 A
7.6 V
7.4 V
7.5 V 3 V
CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
DIP
DIP16,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Qualified COMMERCIAL
MIL-STD-883
5.08 mm
12 mA
20 V
18 V
NO NO
BOOST SINGLE
200 kHz 200 kHz
BIPOLAR BIPOLAR
MILITARY MILITARY
Tin/Lead (Sn/Pb)
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
7.62 mm
2 2

Compare 5962-9326102MEA with alternatives