5962-9325801MCX vs 5962-9325801VCX feature comparison

5962-9325801MCX Precision Monolithics Inc

Buy Now

5962-9325801VCX Analog Devices Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC ANALOG DEVICES INC
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.7 µA 0.6 µA
Common-mode Reject Ratio-Nom 76 dB 80 dB
Input Offset Voltage-Max 1000 µV 500 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.43 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 85 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 16000 21000
Width 7.62 mm
Base Number Matches 2 1
Part Package Code DIP
Package Description DIP,
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare 5962-9325801MCX with alternatives

Compare 5962-9325801VCX with alternatives