5962-9324701MXX
vs
EPM7256EQI160-20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
PGA
QFP
Package Description
PGA,
QFP, QFP160,1.2SQ
Pin Count
192
160
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
256 MACROCELLS; CONFIGURABLE I/O OPERATION (3.3V OR 5V); 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
62.5 MHz
62.5 MHz
JESD-30 Code
S-CPGA-P192
S-PQFP-G160
JESD-609 Code
e4
e0
Length
45.15 mm
28 mm
Number of Dedicated Inputs
Number of Terminals
192
160
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
0 DEDICATED INPUTS
0 DEDICATED INPUTS, 128 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
QFP
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
20 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.43 mm
4.07 mm
Supply Voltage-Max
2.625 V
5.5 V
Supply Voltage-Min
2.375 V
4.5 V
Supply Voltage-Nom
2.5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
GOLD
TIN LEAD
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
PERPENDICULAR
QUAD
Width
45.15 mm
28 mm
Base Number Matches
1
1
Rohs Code
No
In-System Programmable
NO
JTAG BST
NO
Moisture Sensitivity Level
3
Number of I/O Lines
128
Number of Macro Cells
256
Package Equivalence Code
QFP160,1.2SQ
Peak Reflow Temperature (Cel)
220
Compare 5962-9324701MXX with alternatives
Compare EPM7256EQI160-20 with alternatives