5962-9323503MXA
vs
CAT28F020L-12
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
DIP
Package Description
WDIP, DIP32,.6
DIP, DIP32,.6
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
Command User Interface
YES
YES
Data Polling
NO
NO
Endurance
10000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T32
R-PDIP-T32
JESD-609 Code
e0
e3
Length
42.165 mm
42.03 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
EEPROM
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
256KX8
256KX8
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
WDIP
DIP
Package Equivalence Code
DIP32,.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
12 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.72 mm
5.08 mm
Standby Current-Max
0.0001 A
0.00001 A
Supply Current-Max
0.03 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
NO
Type
NOR TYPE
NOR TYPE
Width
15.24 mm
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Base Number Matches
2
2
Compare 5962-9323503MXA with alternatives
Compare CAT28F020L-12 with alternatives