5962-9322201MEX vs AD637BR feature comparison

5962-9322201MEX Analog Devices Inc

Buy Now Datasheet

AD637BR Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP SOIC
Package Description DIP, SOIC-16
Pin Count 16 16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type VOLTAGE TO FREQUENCY CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Length 19.05 mm 10.3 mm
Linearity Error-Max (EL) 0.02% 0.05%
Negative Input Voltage-Max -5 V
Negative Supply Voltage-Max -18 V -18 V
Negative Supply Voltage-Min -6 V -3 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 4 MHz 0.15 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Positive Input Voltage-Max 5 V 7 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 6 V 3 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Error-Max 0.5% 0.3%
Width 7.62 mm 7.5 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Package Equivalence Code SOP16,.4
Supply Current-Max 3 mA

Compare 5962-9322201MEX with alternatives

Compare AD637BR with alternatives