5962-9321801QRA
vs
74ABT373N
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
QP SEMICONDUCTOR INC
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
DIP
|
|
Package Description |
0.300 INCH, CERDIP-20
|
DIP, DIP20,.3
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
ABT
|
|
JESD-30 Code |
R-GDIP-T20
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
e0
|
Length |
24.51 mm
|
|
Logic IC Type |
BUS DRIVER
|
D LATCH
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
7.7 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
6
|
2
|
Rohs Code |
|
No
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.064 A
|
Package Equivalence Code |
|
DIP20,.3
|
Prop. Delay@Nom-Sup |
|
6.2 ns
|
|
|
|
Compare 5962-9321801QRA with alternatives