5962-9321801Q2A vs SNJ54ABT373FK feature comparison

5962-9321801Q2A Texas Instruments

Buy Now Datasheet

SNJ54ABT373FK Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL UNIDIRECTIONAL
Family ABT ABT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Number of Bits 8 8
Number of Functions 8 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TUBE TUBE
Power Supply Current-Max (ICC) 30 mA 30 mA
Prop. Delay@Nom-Sup 7 ns 7 ns
Propagation Delay (tpd) 7.7 ns 7.7 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 4 1
Additional Feature TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C

Compare 5962-9321801Q2A with alternatives

Compare SNJ54ABT373FK with alternatives