5962-9321605Q2A
vs
TLE2144MDWREP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TEXAS INSTRUMENTS INC
Package Description
CERAMIC, LCC-20
SOIC-16
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0018 µA
1.8 µA
Common-mode Reject Ratio-Min
80 dB
85 dB
Common-mode Reject Ratio-Nom
118 dB
108 dB
Input Offset Voltage-Max
4000 µV
2400 µV
JESD-30 Code
S-CQCC-N20
R-PDSO-G16
JESD-609 Code
e0
e4
Micropower
NO
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
20
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20(UNSPEC)
SOP16,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Slew Rate-Min
30 V/us
27 V/us
Slew Rate-Nom
45 V/us
45 V/us
Supply Current-Max
18.8 mA
18 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Position
QUAD
DUAL
Unity Gain BW-Nom
5900
6000
Voltage Gain-Min
20000
5000
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
1.5 µA
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.1 µA
Length
10.3 mm
Low-Bias
NO
Low-Offset
NO
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
2.65 mm
Technology
BIPOLAR
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Wideband
NO
Width
7.5 mm
Compare TLE2144MDWREP with alternatives