5962-9321605Q2A vs TLE2144IDWR feature comparison

5962-9321605Q2A Defense Logistics Agency

Buy Now

TLE2144IDWR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description CERAMIC, LCC-20 GREEN, PLASTIC, SOIC-16
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0018 µA 1.7 µA
Common-mode Reject Ratio-Min 80 dB 80 dB
Common-mode Reject Ratio-Nom 118 dB 108 dB
Input Offset Voltage-Max 4000 µV 2400 µV
JESD-30 Code S-CQCC-N20 R-PDSO-G16
JESD-609 Code e0 e4
Micropower NO NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 20 16
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20(UNSPEC) SOP16,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Slew Rate-Min 30 V/us 27 V/us
Slew Rate-Nom 45 V/us 45 V/us
Supply Current-Max 18.8 mA 18 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Unity Gain BW-Nom 5900 6000
Voltage Gain-Min 20000 40000
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 1.5 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.1 µA
Length 10.3 mm
Low-Bias NO
Low-Offset NO
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Seated Height-Max 2.65 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Wideband NO
Width 7.5 mm

Compare TLE2144IDWR with alternatives