5962-9318715HYC
vs
CY7C199-20VC
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AEROFLEX COLORADO SPRINGS
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
PGA
|
SOJ
|
Package Description |
HIP,
|
0.300 INCH, PLASTIC, SOJ-28
|
Pin Count |
66
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
25 ns
|
20 ns
|
JESD-30 Code |
S-XHIP-P66
|
R-PDSO-J28
|
JESD-609 Code |
e4
|
e0
|
Length |
30.1 mm
|
17.907 mm
|
Memory Density |
4194304 bit
|
262144 bit
|
Memory IC Type |
CACHE SRAM MODULE
|
STANDARD SRAM
|
Memory Width |
32
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
66
|
28
|
Number of Words |
131072 words
|
32768 words
|
Number of Words Code |
128000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
128KX32
|
32KX8
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HIP
|
SOJ
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535
|
|
Seated Height-Max |
5.84 mm
|
3.556 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
GOLD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
HEX
|
DUAL
|
Width |
30.1 mm
|
7.5 mm
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Additional Feature |
|
AUTOMATIC POWER-DOWN
|
|
|
|
Compare 5962-9318715HYC with alternatives
Compare CY7C199-20VC with alternatives