5962-9318713HUX vs 5962-9318713HUA feature comparison

5962-9318713HUX Cobham Power Products

Buy Now

5962-9318713HUA Cobham Power Products

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX PLAINVIEW AEROFLEX PLAINVIEW
Part Package Code PGA PGA
Package Description HIP, HIP,
Pin Count 66 66
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
JESD-30 Code S-XHIP-P66 S-XHIP-P66
Length 30.1 mm 30.1 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type CACHE SRAM MODULE CACHE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 128KX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HIP HIP
Package Shape SQUARE SQUARE
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38534 Class Q
Seated Height-Max 5.84 mm 5.84 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position HEX HEX
Width 30.1 mm 30.1 mm
Base Number Matches 2 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962-9318713HUX with alternatives

Compare 5962-9318713HUA with alternatives