5962-9318712H5X
vs
5962-9461113HTA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
MICROSS COMPONENTS
Package Description
PGA,
PGA, PGA66,11X11
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
35 ns
JESD-30 Code
S-XPGA-P66
S-CPGA-P66
Length
27.3 mm
27.305 mm
Memory Density
4194304 bit
16777216 bit
Memory IC Type
STANDARD SRAM
SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
66
66
Number of Words
131072 words
524288 words
Number of Words Code
128000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX32
512KX32
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534 Class H
MIL-STD-883
Seated Height-Max
4.95 mm
4.5974 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.3 mm
27.305 mm
Base Number Matches
1
1
Part Package Code
PGA
Pin Count
66
I/O Type
COMMON
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
PGA66,11X11
Standby Current-Max
0.19 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.57 mA
Terminal Finish
TIN LEAD
Compare 5962-9318712H5X with alternatives
Compare 5962-9461113HTA with alternatives