5962-9318712H4A vs 5962-9318712HTC feature comparison

5962-9318712H4A Micross Components

Buy Now

5962-9318712HTC Cobham Power Products

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS AEROFLEX PLAINVIEW
Part Package Code PGA PGA
Package Description PGA, PGA66,11X11 HIP,
Pin Count 66 66
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
I/O Type COMMON
JESD-30 Code S-XPGA-P66 S-XHIP-P66
JESD-609 Code e0 e4
Length 27.3 mm 30.1 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM CACHE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 128KX32
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code PGA HIP
Package Equivalence Code PGA66,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class H MIL-PRF-38534 Class Q
Seated Height-Max 4.95 mm 6.22 mm
Standby Voltage-Min 2 V
Supply Current-Max 0.6 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR HEX
Width 27.3 mm 30.1 mm
Base Number Matches 7 3

Compare 5962-9318712H4A with alternatives

Compare 5962-9318712HTC with alternatives