5962-9318710HTX
vs
MT5C2568DCJ-25L/XT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
WHITE MICROELECTRONICS
MICROSS COMPONENTS
Package Description
HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66
SOJ, SOJ28,.44
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
17 ns
25 ns
Additional Feature
CONFIGURABLE AS 512K X 8
TTL COMPATIBLE INPUT/OUTPUT; BATTERY BACKUP; LOW POWER STANDBY
Alternate Memory Width
16
JESD-30 Code
S-XHIP-P66
R-CDSO-J28
Length
30.1 mm
18.288 mm
Memory Density
4194304 bit
262144 bit
Memory IC Type
CACHE SRAM MODULE
STANDARD SRAM
Memory Width
32
8
Number of Functions
1
1
Number of Terminals
66
28
Number of Words
131072 words
32768 words
Number of Words Code
128000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX32
32KX8
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
HIP
SOJ
Package Shape
SQUARE
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
MIL-STD-883
Seated Height-Max
6.22 mm
3.6576 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
HEX
DUAL
Width
30.1 mm
10.16 mm
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOJ
Pin Count
28
I/O Type
COMMON
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
SOJ28,.44
Standby Current-Max
0.001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.14 mA
Terminal Finish
TIN LEAD
Compare 5962-9318710HTX with alternatives
Compare MT5C2568DCJ-25L/XT with alternatives