5962-9318709HXX vs WS512K32L-25G2TMA feature comparison

5962-9318709HXX White Microelectronics

Buy Now

WS512K32L-25G2TMA White Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer WHITE MICROELECTRONICS WHITE MICROELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 25 ns
Additional Feature USER CONFIGURABLE AS 128K X 32 USER CONFIGURABLE AS 2M X 8
Alternate Memory Width 8 16
JESD-30 Code S-CHIP-P66 S-CQFP-G68
Memory Density 4194304 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 16 32
Number of Functions 1 1
Number of Terminals 66 68
Number of Words 262144 words 524288 words
Number of Words Code 256000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256K16 512KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style IN-LINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG GULL WING
Terminal Position HEX QUAD
Base Number Matches 3 2
Package Description CERAMIC, QFP-68
Package Code QFP

Compare 5962-9318709HXX with alternatives