5962-9318705HUX
vs
JM38510/29317BMA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX PLAINVIEW
MICROSS COMPONENTS
Part Package Code
PGA
DFP
Package Description
HIP,
DFP,
Pin Count
66
28
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
20 ns
JESD-30 Code
S-XHIP-P66
R-CDFP-F28
Length
30.1 mm
18.285 mm
Memory Density
4194304 bit
262144 bit
Memory IC Type
CACHE SRAM MODULE
STANDARD SRAM
Memory Width
32
8
Number of Functions
1
1
Number of Terminals
66
28
Number of Words
131072 words
32768 words
Number of Words Code
128000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX32
32KX8
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
HIP
DFP
Package Shape
SQUARE
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.84 mm
2.97 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
FLAT
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
HEX
DUAL
Width
30.1 mm
10.415 mm
Base Number Matches
3
1
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 5962-9318705HUX with alternatives
Compare JM38510/29317BMA with alternatives