5962-9318001MRX vs MAX333CAP+T feature comparison

5962-9318001MRX Maxim Integrated Products

Buy Now

MAX333CAP+T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description CERAMIC, DIP-20 ,
Pin Count 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 4319.45
CO2e (mg) 52006.18
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V4.10
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-GDIP-T20
JESD-609 Code e0
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Number of Functions 4
Number of Terminals 20
On-state Resistance-Max (Ron) 175 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP20(UNSPEC)
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 500 ns
Switch-on Time-Max 1000 ns
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 1 2
Rohs Code Yes
parentfamilyid 1226342
EU RoHS Version RoHS 2 (2011/65/EU)
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-9318001MRX with alternatives

Compare MAX333CAP+T with alternatives