5962-9317707VTC
vs
LH540206D-35
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SHARP CORP
Package Description
0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28
0.300 INCH, PLASTIC, DIP-28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
kg CO2e/kg
12.3
12.3
Average Weight (mg)
6890.8
6890.8
CO2e (mg)
84756.839
84756.839
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Military: -55C to +125C
Commercial: +0C to +70C
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Qualifications
DLA, Space
Access Time-Max
40 ns
35 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Clock Frequency-Max (fCLK)
25 MHz
Cycle Time
30 ns
45 ns
JESD-30 Code
R-XDIP-T28
R-PDIP-T28
JESD-609 Code
e4
e0
Length
27.94 mm
34.7 mm
Memory Density
147456 bit
147456 bit
Memory IC Type
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
16KX9
16KX9
Output Enable
NO
NO
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.94 mm
4.4 mm
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Gold (Au)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
3
1
Output Characteristics
TOTEM POLE
Compare 5962-9317707VTC with alternatives
Compare LH540206D-35 with alternatives