5962-9317705VZC vs 5962-9317702VZA feature comparison

5962-9317705VZC Temic Semiconductors

Buy Now

5962-9317702VZA Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS TEMIC SEMICONDUCTORS
Package Description DFP, DFP,
Reach Compliance Code unknown unknown
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Qualifications Space Space
Access Time-Max 30 ns 30 ns
Cycle Time 40 ns 40 ns
JESD-30 Code R-CDFP-F28 R-CDFP-F28
JESD-609 Code e4 e4
Length 18.288 mm 18.288 mm
Memory Density 147456 bit 147456 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX9 16KX9
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.3 mm 3.3 mm
Supply Current-Max 0.11 mA 0.11 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 3 1
Screening Level MIL-PRF-38535 Class V

Compare 5962-9317705VZC with alternatives

Compare 5962-9317702VZA with alternatives