5962-9317705VTX
vs
5962-9317707VTX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Package Description
0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28
DIP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
30 ns
30 ns
Cycle Time
40 ns
40 ns
JESD-30 Code
R-CDIP-T28
R-CDIP-T28
Length
27.94 mm
27.94 mm
Memory Density
147456 bit
147456 bit
Memory IC Type
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
16KX9
16KX9
Output Enable
NO
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class V
Seated Height-Max
3.94 mm
3.94 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
3
3
Part Package Code
DIP
Pin Count
28
Compare 5962-9317705VTX with alternatives
Compare 5962-9317707VTX with alternatives