5962-9317704VZC
vs
7206FRPFS-15
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
ATMEL CORP
|
MAXWELL TECHNOLOGIES INC
|
Part Package Code |
DFP
|
DFP
|
Package Description |
DFP,
|
LDFP-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
15 ns
|
15 ns
|
Cycle Time |
25 ns
|
25 ns
|
JESD-30 Code |
R-CDFP-F28
|
R-XDFP-F28
|
JESD-609 Code |
e4
|
|
Length |
18.288 mm
|
18.288 mm
|
Memory Density |
147456 bit
|
147456 bit
|
Memory IC Type |
OTHER FIFO
|
BI-DIRECTIONAL FIFO
|
Memory Width |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
16384 words
|
16384 words
|
Number of Words Code |
16000
|
16000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
16KX9
|
16KX9
|
Output Enable |
NO
|
NO
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
DFP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
MIL-STD-883 Class S (Modified)
|
Seated Height-Max |
3.3 mm
|
3.937 mm
|
Supply Current-Max |
0.12 mA
|
0.165 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
GOLD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
10.414 mm
|
Base Number Matches |
1
|
1
|
Package Equivalence Code |
|
FL28,.4
|
Standby Current-Max |
|
0.005 A
|
|
|
|
Compare 5962-9317704VZC with alternatives
Compare 7206FRPFS-15 with alternatives